Filter Your Search
1 - 3 of 3 results
|
ISL12021CVZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | I2C | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | -20 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||
|
ISL12021CVZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL12021CVZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |