Parametric results for: ISH0515A-H-TR under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ish0515ah
Select parts from the table below to compare.
Compare
Compare
ISH0515A-H
XP Power
$10.7410 Yes Yes Obsolete 5 V 15 V 5.5 V 4.5 V 3.3 V 24 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.995 W R-XDMA-G5 100 °C -40 °C 245 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD SMD-8/5 compliant EAR99 XP POWER
ISH0515A-H-T
XP Power
Check for Price Yes Obsolete 5 V 15 V 5.5 V 4.5 V 3.3 V 24 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.995 W R-XDMA-G5 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99