Filter Your Search
1 - 2 of 2 results
|
ISH0515A-H
XP Power
|
$10.7410 | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 3.3 V | 24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-XDMA-G5 | 100 °C | -40 °C | 245 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | SMD-8/5 | compliant | EAR99 | XP POWER | |||
|
ISH0515A-H-T
XP Power
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 3.3 V | 24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-XDMA-G5 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 |