Parametric results for: ISH0515A under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ish0515a
Select parts from the table below to compare.
Compare
Compare
ISH0515A-TR
XP Power
$6.3000 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD , compliant EAR99 XP POWER
ISH0515A
XP Power
$6.8466 Yes Yes Obsolete 5 V 15 V 5.5 V 4.5 V 3.3 V 24 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.995 W R-XDMA-G5 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD SMD-8/5 compliant EAR99 XP POWER
ISH0515A-H
XP Power
$10.4462 Yes Yes Obsolete 5 V 15 V 5.5 V 4.5 V 3.3 V 24 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.995 W R-XDMA-G5 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD SMD-8/5 compliant EAR99 XP POWER
ISH0515A-T
XP Power
Check for Price Yes Obsolete 5 V 15 V 5.5 V 4.5 V 3.3 V 24 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.995 W R-XDMA-G5 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD SMD-8/5 compliant EAR99
ISH0515A-H-T
XP Power
Check for Price Yes Obsolete 5 V 15 V 5.5 V 4.5 V 3.3 V 24 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.995 W R-XDMA-G5 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99