Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ISE1212A-TR
XP Power
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Total Power Output-Max
|
JESD-30 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.1 V | 12.3 V | 84 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER |
|
ISE1212A-TR
XP Power
|
Check for Price Buy | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.1 V | 12.3 V | 84 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER |