Filter Your Search
1 - 10 of 55 results
|
ISD5108E
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 480 s | 40 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | |||||||||||
|
ISD5104SI
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | ||||||||||
|
ISD5108SY
Nuvoton Technology Corp
|
Check for Price | Yes | End Of Life | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 480 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | |||||||||||
|
ISD5102S
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | WINBOND ELECTRONICS CORP | not_compliant | 8542.39.00.01 | ||||||||||
|
ISD5102EYI
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | ||||||||||
|
ISD5104X
Nuvoton Technology Corp
|
Check for Price | End Of Life | DIE | SPEECH SYNTHESIZER WITH RCDG | ANSWERING MACHINE | 1 | FLASH | 240 s | 3.3 V | 2.7 V | COMMERCIAL | R-XUUC-N27 | Not Qualified | 50 °C | 27 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NUVOTON TECHNOLOGY CORP | DIE-27 | compliant | 8542.39.00.01 | DIE | 27 | ||||||||||||
|
ISD5104EY
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | ANSWERING MACHINE | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP1, TSSOP28,.53,22 | unknown | 8542.39.00.01 | TSOP | 28 | |||||
|
ISD5104E
Winbond Electronics Corp
|
Check for Price | No | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | WINBOND ELECTRONICS CORP | TSSOP, TSSOP28,.53,22 | not_compliant | 8542.39.00.01 | |||||||||
|
ISD5102EY
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | ANSWERING MACHINE | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP1, TSSOP28,.53,22 | unknown | 8542.39.00.01 | TSOP | 28 | |||||
|
ISD5108E
Winbond Electronics Corp
|
Check for Price | No | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 480 s | 40 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | WINBOND ELECTRONICS CORP | TSSOP, TSSOP28,.53,22 | not_compliant | 8542.39.00.01 |