Parametric results for: ISD4002-150SY under Audio Synthesizer ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: isd4002150sy
Select parts from the table below to compare.
Compare
Compare
ISD4002-150SYI
Nuvoton Technology Corp
Check for Price Yes Active SOP SPEECH SYNTHESIZER CMOS PLAYBACK ONLY 1 FLASH 150 s 40 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.93 mm NUVOTON TECHNOLOGY CORP SOP, SOP28,.4 compliant 8542.39.00.01
ISD4002-150SY
Winbond Electronics Corp
Check for Price Yes Transferred SOP SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 150 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.64 mm WINBOND ELECTRONICS CORP SOP, SOP28,.4 unknown 8542.39.00.01 SOIC 28
ISD4002-150SYI
Winbond Electronics Corp
Check for Price Yes Transferred SOP SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 150 s 40 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.64 mm WINBOND ELECTRONICS CORP SOP, SOP28,.4 unknown 8542.39.00.01 SOIC 28
ISD4002-150SY
Nuvoton Technology Corp
Check for Price Yes Active SOP SPEECH SYNTHESIZER CMOS PLAYBACK ONLY 1 FLASH 150 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.52 mm 17.93 mm 2.93 mm NUVOTON TECHNOLOGY CORP SOP, SOP28,.4 compliant 8542.39.00.01 Nuvoton