Filter Your Search
1 - 10 of 121 results
|
ISD4002-240SYIR
Nuvoton Technology Corp
|
$6.8921 | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | unknown | Nuvoton | ||||||||
|
ISD4002-120PY
Nuvoton Technology Corp
|
$6.9492 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | DIP, DIP28,.6 | 8542.39.00.01 | |||||
|
ISD4002-120SY
Nuvoton Technology Corp
|
$6.9649 | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | SOP, SOP28,.4 | 8542.39.00.01 | |||
|
ISD4002-240PY
Nuvoton Technology Corp
|
$7.0371 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | DIP, DIP28,.6 | 8542.39.00.01 | |||||
|
ISD4002-180PY
Nuvoton Technology Corp
|
$7.9802 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 180 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | DIP, DIP28,.6 | 8542.39.00.01 | |||||
|
ISD4002-150PY
Nuvoton Technology Corp
|
$7.9802 | Yes | Active | DIP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 150 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | DIP, DIP28,.6 | 8542.39.00.01 | |||||
|
ISD4002-180SY
Nuvoton Technology Corp
|
$7.9803 | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 180 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | SOP, SOP28,.4 | 8542.39.00.01 | |||||
|
ISD4002-150SY
Nuvoton Technology Corp
|
$7.9803 | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 150 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | SOP, SOP28,.4 | 8542.39.00.01 | |||||
|
ISD4002-240SY
Nuvoton Technology Corp
|
$8.0592 | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | compliant | Nuvoton | SOP, SOP28,.4 | 8542.39.00.01 | |||||
|
ISD4002-150SYI
Nuvoton Technology Corp
|
$8.5739 | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 150 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | compliant | SOP, SOP28,.4 | 8542.39.00.01 |