Filter Your Search
1 - 2 of 2 results
|
ISD33060EI
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 64.6 s | 40 mA | R-PDSO-G28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | INFORMATION STORAGE DEVICES | TSSOP, TSSOP28,.53,22 | unknown | 8542.39.00.01 | |||||||||||||
|
ISD33060EI
Winbond Electronics Corp
|
Check for Price | No | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | 64.8 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | 8 X 13.40 MM, PLASTIC, TSOP1-28 | not_compliant | 8542.39.00.01 | TSOP | 28 |