Filter Your Search
1 - 4 of 4 results
|
ISD25120PY
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 120 s | 30 mA | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
ISD25120PY
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | CAR STEREO; HANDSET; TRANSFORMER | 1 | EEPROM | 120 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | |||||
|
ISD25120P
Nuvoton Technology Corp
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 123.9 s | 30 mA | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | DIP | 28 | Nuvoton | |||||||||||||||||
|
ISD25120P
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | CAR STEREO; HANDSET; TRANSFORMER | 1 | EEPROM | 120 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | Winbond |