Parametric results for: ISD25120-P under Audio Synthesizer ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isd25120p
Select parts from the table below to compare.
Compare
Compare
ISD25120PY
Nuvoton Technology Corp
Check for Price Yes Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 120 s 30 mA R-PDIP-T28 Not Qualified 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL NUVOTON TECHNOLOGY CORP DIP, DIP28,.6 compliant 8542.39.00.01
ISD25120PY
Winbond Electronics Corp
Check for Price Yes Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS CAR STEREO; HANDSET; TRANSFORMER 1 EEPROM 120 s 30 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm WINBOND ELECTRONICS CORP DIP, DIP28,.6 unknown 8542.39.00.01 DIP 28
ISD25120P
Nuvoton Technology Corp
Check for Price Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS 123.9 s 30 mA R-PDIP-T28 Not Qualified 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL NUVOTON TECHNOLOGY CORP DIP, DIP28,.6 compliant 8542.39.00.01 DIP 28 Nuvoton
ISD25120P
Winbond Electronics Corp
Check for Price No Obsolete DIP SPEECH SYNTHESIZER WITH RCDG CMOS CAR STEREO; HANDSET; TRANSFORMER 1 EEPROM 120 s 30 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm WINBOND ELECTRONICS CORP DIP, DIP28,.6 unknown 8542.39.00.01 DIP 28 Winbond