Filter Your Search
1 - 10 of 188 results
|
ISD2560GL
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 60 s | 30 mA | 6.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOP, SOP28,.5 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
ISD2590X
Nuvoton Technology Corp
|
Check for Price | Transferred | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | PUSH BUTTON AND MESSAGE CUEING | 1 | EEPROM | 93 s | 6.5 V | 4.5 V | COMMERCIAL | X-XUUC-N28 | Not Qualified | 50 °C | 28 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | INFORMATION STORAGE DEVICES | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ISD25120MP
Nuvoton Technology Corp
|
Check for Price | Obsolete | INFORMATION STORAGE DEVICES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ISD2564PY
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | CAR STEREO; HANDSET; TRANSFORMER | 1 | EEPROM | 64 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||||||
|
ISD25-12
Intertech Resources Inc
|
Check for Price | Obsolete | GENERAL PURPOSE | O-MUPM-D1 | Not Qualified | 1 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | O-MUPM-D1 | unknown | 8541.10.00.80 | EAR99 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 300 A | 1 | 1 | 25 A | 1.2 kV | |||||||||||||||||||||||||
|
ISD25540E
Nuvoton Technology Corp
|
Check for Price | Transferred | SPEECH SYNTHESIZER WITH RCDG | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INFORMATION STORAGE DEVICES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISD2560X
Nuvoton Technology Corp
|
Check for Price | Transferred | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | PUSH BUTTON AND MESSAGE CUEING | 1 | EEPROM | 62 s | 6.5 V | 4.5 V | COMMERCIAL | X-XUUC-N28 | Not Qualified | 50 °C | 28 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | INFORMATION STORAGE DEVICES | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ISD2540PY
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 40 s | 30 mA | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
ISD2575SY
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 75 s | 30 mA | 5.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
ISD2575SY
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | CAR STEREO; HANDSET; TRANSFORMER | 1 | EEPROM | 75 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 245 | 40 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 |