Filter Your Search
1 - 10 of 25 results
|
ISD1416P
Nuvoton Technology Corp
|
Check for Price | No | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFORMATION STORAGE DEVICES | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||||||
|
ISD1416SYI
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||||||
|
ISD1416SI
Nuvoton Technology Corp
|
Check for Price | No | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 16 s | 30 mA | R-PDSO-G28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOP, SOP28,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ISD1416XC5006
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 16 s | 6.5 V | 4.5 V | COMMERCIAL | R-XUUC-N25 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE | DIE, | 25 | unknown | 8542.39.00.01 | |||||||||||
|
ISD1416SI
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 16 s | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||||
|
ISD1416X
Nuvoton Technology Corp
|
Check for Price | Transferred | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | 16 s | 30 mA | X-XUUC-N25 | Not Qualified | 25 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | INFORMATION STORAGE DEVICES | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
ISD1416PC5006
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||
|
ISD1416SC5006
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||||
|
ISD1416PIC5006
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | GREETING CARDS; TOYS; ANNUNCIATORS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||
|
ISD1416SC5006
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | EEPROM | 16 s | 30 mA | 5.5 V | 4.5 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 |