Filter Your Search
1 - 2 of 2 results
|
ISC1812ES220K
Vishay Intertechnologies
|
$0.6020 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.36 Ω | 10 % | YES | 2.52 MHz | 227 mA | 14 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||
|
ISC1812ES220K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.36 Ω | 10 % | YES | 2.52 MHz | 227 mA | 14 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY DALE | 1812 | unknown | Vishay | EAR99 | 8504.50.80.00 |