Filter Your Search
1 - 7 of 7 results
|
ISB35-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.95.00 | |||
|
ISB35SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | ||
|
ISB35-G
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.95.00 | |||
|
ISB35G
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.95.00 | DIP-6 | ||
|
ISB35-SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.95.00 | |||
|
ISB35
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.95.00 | DIP-6 | ||
|
ISB35SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | HIGH RELIABILITY | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 |