Filter Your Search
1 - 4 of 4 results
|
IS93C46-3GRI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | 500 kHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 6 µA | 6 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
IS93C46-3GR
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | 500 kHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 6 µA | 6 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
IS93C46-3G
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | 500 kHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 6 µA | 6 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
IS93C46-3GI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | 500 kHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 6 µA | 6 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 |