Filter Your Search
1 - 2 of 2 results
|
IS82C52Z96
Renesas Electronics Corporation
|
$73.3184 | Yes | Active | 80C86; 80C88 | 8 | 2 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | RENESAS ELECTRONICS CORP | PLCC | LCC-28 | 28 | N28.45 | compliant | 8542.31.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||
|
IS82C52Z96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.31.00.01 |