Filter Your Search
1 - 2 of 2 results
|
IS80LV32-24PLI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 38 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||
|
IS80LV32-24PL
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 38 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |