Filter Your Search
1 - 2 of 2 results
![]() |
IS80C51-40PQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
IS80C51-40PQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 62 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |