Filter Your Search
1 - 1 of 1 results
|
IS80C31-24WI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 24 MHz | 128 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |