Filter Your Search
1 - 1 of 1 results
|
IS75V16F64GS16-7080DI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | ALSO CONTAINS 16MBIT PSEUDO SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | S-PBGA-B65 | Not Qualified | e0 | 85 °C | -30 °C | 65 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.34 mm | 9 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | 9 X 9 MM, 0.80 MM PITCH, FBGA-65 | 65 | compliant | EAR99 | 8542.32.00.71 |