Parametric results for: IS71VPCF16NS04-8585FI under Other Memory ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is71vpcf16ns048585fi
Select parts from the table below to compare.
Compare
Compare
IS71VPCF16NS04-8585FI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 16.7772 Mbit 16 1MX16 3 V 85 ns MEMORY CIRCUIT SRAM CONFIGURATION IS 256K X 16/512K X 8; FLASH IS ALSO CONFIGURABLE AS 2M X 8 FLASH+SRAM 1 1000000 1.0486 M ASYNCHRONOUS 5 µA 50 µA 3.3 V 2.7 V CMOS OTHER R-PBGA-B69 Not Qualified e0 85 °C -25 °C 69 PLASTIC/EPOXY LFBGA BGA69,10X10,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11 mm 8 mm INTEGRATED SILICON SOLUTION INC BGA 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69 69 compliant EAR99 8542.32.00.71