Filter Your Search
1 - 4 of 4 results
|
IS7-1845ASRH-QS9000
Intersil Corporation
|
Check for Price | Transferred | 20 V | 12 V | NO | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-CDIP-T8 | 125 °C | -50 °C | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IS7-1845ASRH-QS9000
Renesas Electronics Corporation
|
Check for Price | Active | 20 V | 12 V | NO | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-CDIP-T8 | 125 °C | -50 °C | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IS7-1845ASRH-Q
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 20 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-CDIP-T8 | e3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||
|
IS7-1845ASRH-Q
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 20 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-CDIP-T8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | RENESAS ELECTRONICS CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | SBDIP | 8 | D8.3 | Renesas Electronics |