Parametric results for: IS67WVE4M16EBLL-70BLA1 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is67wve4m16ebll70bla1
Select parts from the table below to compare.
Compare
Compare
IS67WVE4M16EBLL-70BLA1
Integrated Silicon Solution Inc
Check for Price Yes Active 67.1089 Mbit 16 4MX16 70 ns PSEUDO STATIC RAM COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO PARALLEL NO 150 µA 2.7 V 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 e1 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA48,6X8,30 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS67WVE4M16EBLL-70BLA1-TR
Integrated Silicon Solution Inc
Check for Price Yes Active 67.1089 Mbit 16 4MX16 70 ns PSEUDO STATIC RAM 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.