Filter Your Search
1 - 10 of 11 results
|
IS660XSM
Isocom Components
|
$0.4626 | Yes | Yes | Active | 50 mA | 5.3 kV | 4000 % | UL RECOGNIZED, VDE APPROVED | 200 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
IS660SMT&R
Isocom Components
|
$0.7155 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5.3 kV | 4000 % | UL RECOGNIZED | 200 V | SINGLE | 1000 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | 300 µs | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
IS660XSMT&R
Isocom Components
|
$0.7155 | Yes | Yes | Active | 50 mA | 5.3 kV | 4000 % | UL RECOGNIZED, VDE APPROVED | 200 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
IS660-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
IS660
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 4000 % | UL RECOGNIZED | 200 V | SINGLE | 1000 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 350 mW | 250 µs | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
IS660X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 4000 % | UL RECOGNIZED, VDE APPROVED | 200 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||
|
IS660G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 150 mA | 5.3 kV | 4000 % | UL RECOGNIZED | 200 V | SINGLE | 1000 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | 300 µs | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
IS660-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
IS660XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 4000 % | UL RECOGNIZED, VDE APPROVED | 200 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
IS660
Isocom LTD
|
Check for Price | Active | 60 mA | 5 kV | 5000 % | 200 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM LTD | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |