Parametric results for: IS65WV25616BLL under SRAMs

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: is65wv25616bll
Select parts from the table below to compare.
Compare
Compare
IS65WV25616BLL-70TLA3
Integrated Silicon Solution Inc
$10.1913 Buy Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 60 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS AUTOMOTIVE R-PDSO-G44 Not Qualified e3 125 °C -40 °C 260 AEC-Q100 10 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-55TA1
Integrated Silicon Solution Inc
Check for Price Buy No No Obsolete 4.1943 Mbit 16 256KX16 3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C AEC-Q100 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 PLASTIC, TSOP2-44 44 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-70BA2
Integrated Silicon Solution Inc
Check for Price Buy No No Active 4.1943 Mbit 16 256KX16 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 40 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 105 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC BGA 6 X 8 MM, MINI, BGA-48 48 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-55BLA1
Integrated Silicon Solution Inc
Check for Price Buy Yes Yes Active 4.1943 Mbit 16 256KX16 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 AEC-Q100 10 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC BGA TFBGA, BGA48,6X8,30 48 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-70CTLA2
Integrated Silicon Solution Inc
Check for Price Buy Yes Active 4.1943 Mbit 16 256KX16 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 e3 3 105 °C -40 °C 260 10 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 2017-06-16
IS65WV25616BLL-70BLA3
Integrated Silicon Solution Inc
Check for Price Buy Yes Yes Active 4.1943 Mbit 16 256KX16 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 60 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS AUTOMOTIVE R-PBGA-B48 Not Qualified e1 3 125 °C -40 °C 260 AEC-Q100 10 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC BGA TFBGA, BGA48,6X8,30 48 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-55TLA1
Integrated Silicon Solution Inc
Check for Price Buy Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 85 °C -40 °C 260 AEC-Q100 10 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-70CTLA3
Integrated Silicon Solution Inc
Check for Price Buy Yes Active 4.1943 Mbit 16 256KX16 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS AUTOMOTIVE R-PDSO-G44 e3 3 125 °C -40 °C 260 10 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 2017-06-16
IS65WV25616BLL-55BA1
Integrated Silicon Solution Inc
Check for Price Buy No No Active 4.1943 Mbit 16 256KX16 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC BGA 6 X 8 MM, MINI, BGA-48 48 compliant 3A991.B.2.A 8542.32.00.41
IS65WV25616BLL-70BA3
Integrated Silicon Solution Inc
Check for Price Buy No No Active 4.1943 Mbit 16 256KX16 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 60 µA 1.2 V 40 µA 3.6 V 2.5 V CMOS AUTOMOTIVE R-PBGA-B48 Not Qualified e0 3 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC BGA 6 X 8 MM, MINI, BGA-48 48 compliant 3A991.B.2.A 8542.32.00.41