Filter Your Search
1 - 1 of 1 results
|
IS64WV25616EFBLL-10CT2LA3
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 2 V | 40 µA | 3.6 V | 2.4 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 |