Filter Your Search
1 - 1 of 1 results
|
IS62WV5128DALL-55BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.2 V | 20 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA36,6X8,30 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |