Filter Your Search
1 - 1 of 1 results
|
IS62LV2568LL-85BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 85 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 3 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | LFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | BGA | 6 X 8 MM, MINI, BGA-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |