Filter Your Search
1 - 1 of 1 results
|
IS62LV25616LL-85BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 3.15 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 10 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |