Filter Your Search
1 - 10 of 16 results
|
IS62LV25616LL-10B
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 100 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 20 µA | 3.3 V | 2.5 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 10 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS62LV25616LL-70MI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 50 µA | 3.15 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.3 mm | 8.7 mm | 7.2 mm | INTEGRATED SILICON SOLUTION INC | BGA | 7.20 X 8.70 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS62LV25616LL-70M
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 3.15 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.3 mm | 8.7 mm | 7.2 mm | INTEGRATED SILICON SOLUTION INC | BGA | 7.20 X 8.70 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS62LV25616LL-85TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 3.15 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS62LV25616LL-70TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 50 µA | 3.15 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS62LV25616LL-85BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 3.15 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 10 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS62LV25616LL-70BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 50 µA | 3.15 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 10 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS62LV25616LL-10T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 100 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 20 µA | 3.3 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IS62LV25616LL-70T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 45 µA | 3.15 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS62LV25616LL-10BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 100 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 3.3 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.35 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 10 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |