Filter Your Search
1 - 2 of 2 results
|
IS62LV1288LL-55QI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 35 µA | 3.45 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.4285 mm | 11.303 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.450 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
IS62LV1288LL-55Q
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 2 V | 30 µA | 3.45 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.4285 mm | 11.303 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.450 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 |