Filter Your Search
1 - 10 of 23 results
|
IS621XSM
Isocom Components
|
$0.3743 | Yes | Yes | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom | ||||||||||||||
|
IS621-G
Isocom Components
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
IS621K40
Powerex Power Semiconductors
|
Check for Price | Active | 150 °C | 1 | POWEREX INC | , | unknown | EAR99 | 800 A | 1 kV | 5 V | ||||||||||||||||||||||||||
|
IS621220
Powerex Power Semiconductors
|
Check for Price | Active | 150 °C | 1 | POWEREX INC | , | unknown | EAR99 | 200 A | 1.2 kV | 5 V | 1.5 kW | |||||||||||||||||||||||||
|
IS621K20
Powerex Power Semiconductors
|
Check for Price | Active | 150 °C | 1 | POWEREX INC | , | unknown | EAR99 | 200 A | 1 kV | 5 V | 1.5 kW | |||||||||||||||||||||||||
|
IS621X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Isocom | ||||||||||||||
|
IS621X-G
Isocom Components
|
Check for Price | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
IS621240
Powerex Power Semiconductors
|
Check for Price | Active | 150 °C | 1 | POWEREX INC | , | unknown | EAR99 | 800 A | 1.2 kV | 5 V | ||||||||||||||||||||||||||
|
IS621230
Powerex Power Semiconductors
|
Check for Price | Active | 150 °C | 1 | POWEREX INC | , | unknown | EAR99 | 300 A | 1.2 kV | 5 V | 2.1 W | 20 V | ||||||||||||||||||||||||
|
IS621260
Powerex Power Semiconductors
|
Check for Price | Active | 150 °C | 1 | POWEREX INC | , | unknown | EAR99 | 1.2 kA | 1.2 kV | 5 V |