Filter Your Search
1 - 2 of 2 results
|
IS620G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||
|
IS620-G
Isocom Components
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs |