Filter Your Search
1 - 10 of 16 results
|
IS620XSM
Isocom Components
|
$0.2997 | Active | 50 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
IS620X
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
IS620-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | ||||
|
IS620
Isocom LTD
|
Check for Price | Active | 50 mA | 100 mA | 7.5 kV | 30 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 70 °C | -40 °C | 1 | ISOCOM LTD | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
IS620X-SM
Isocom Components
|
Check for Price | Active | 50 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
IS620-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | ||||
|
IS620SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||
|
IS620G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 30 mA | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 625 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||
|
IS620
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 V | 5.3 kV | 30 mA | 1.2 A | UL RECOGNIZED | SINGLE | 30 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 nA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | EAR99 | ||
|
IS620XG
Isocom Components
|
Check for Price | Active | 50 mA | 5.3 kV | 30 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs |