Parametric results for: IS61WV5128BLL-10TLI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61wv5128bll10tli
Select parts from the table below to compare.
Compare
Compare
IS61WV5128BLL-10TLI
Integrated Silicon Solution Inc
$3.3482 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 10 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 2 V 45 µA 3.6 V 2.4 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 85 °C -40 °C 260 10 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.