Filter Your Search
1 - 2 of 2 results
|
IS61WV102416ALL-20MI-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||
|
IS61WV102416ALL-20MI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 16.7772 Mbit | 16 | 1MX16 | 20 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 60 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | DSBGA | 48 |