Parametric results for: IS61VPS51236-200B under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: is61vps51236200b
Select parts from the table below to compare.
Compare
Compare
IS61VPS51236-200B
Integrated Silicon Solution Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.1 ns CACHE SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
IS61VPS51236-200BI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.1 ns CACHE SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
IS61VPS51236-200B3
Integrated Silicon Solution Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.1 ns CACHE SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL BOTTOM INTEGRATED SILICON SOLUTION INC BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41
IS61VPS51236-200B2I
Integrated Silicon Solution Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.1 ns CACHE SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
IS61VPS51236-200B2
Integrated Silicon Solution Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.1 ns CACHE SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
IS61VPS51236-200B3I
Integrated Silicon Solution Inc
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 3.1 ns CACHE SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL BOTTOM INTEGRATED SILICON SOLUTION INC BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41