Filter Your Search
1 - 4 of 4 results
|
IS61SF12832-8.5TQI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 8.5 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 240 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IS61SF12832-8.5TQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 8.5 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 230 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IS61SF12832-8.5TQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 8.5 ns | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 320 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||
|
IS61SF12832-8.5TQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 8.5 ns | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 300 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 |