Filter Your Search
1 - 2 of 2 results
|
IS61SF12832-10B
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 10 ns | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 275 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | PLASTIC, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61SF12832-10B
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 190 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | BGA, BGA119,7X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 |