Filter Your Search
1 - 1 of 1 results
|
IS61QDB42M36A-333B3I
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 800 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 |