Filter Your Search
1 - 4 of 4 results
|
IS61QDB42M36A-300M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61QDB42M36A-300M3LI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61QDB42M36A-300M3
Integrated Silicon Solution Inc
|
Check for Price | No | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61QDB42M36A-300M3I
Integrated Silicon Solution Inc
|
Check for Price | No | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 300 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |