Parametric results for: IS61QDB41M18A under SRAMs

Filter Your Search

1 - 10 of 48 results

|
-
-
-
-
Manufacturer Part Number: is61qdb41m18a
Select parts from the table below to compare.
Compare
Compare
IS61QDB41M18A-250M3L
Integrated Silicon Solution Inc
$36.3565 Yes Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 650 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-400M3I
Integrated Silicon Solution Inc
Check for Price No Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 950 µA 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-400M3LI
Integrated Silicon Solution Inc
Check for Price Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 950 µA 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-300B3I
Integrated Silicon Solution Inc
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps 300 MHz QDR SRAM SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 280 mA 1.7 V 700 µA 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-333B3LI
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps 333 MHz QDR SRAM SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 290 mA 1.7 V 750 µA 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-250M3
Integrated Silicon Solution Inc
Check for Price No No Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 270 mA 1.7 V 650 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-400M3L
Integrated Silicon Solution Inc
Check for Price Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 950 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-400B3
Integrated Silicon Solution Inc
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz QDR SRAM SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 950 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-300B4LI
Integrated Silicon Solution Inc
Check for Price Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 300 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 280 mA 1.7 V 700 µA 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDB41M18A-300B3
Integrated Silicon Solution Inc
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 1.8 V 450 ps 300 MHz QDR SRAM SEPARATE 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 280 mA 1.7 V 700 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 compliant 3A991.B.2.A 8542.32.00.41