Filter Your Search
1 - 1 of 1 results
|
IS61NVP102436-250B3I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 2.6 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |