Parametric results for: IS61NF25632-9B under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61nf256329b
Select parts from the table below to compare.
Compare
Compare
IS61NF25632-9B
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 9 ns 83 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 350 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41 12 Commercial: +0C to +70C DRC Conflict Free CMRT V4.01 [object Object],[object Object],[object Object],[object Object]