Filter Your Search
1 - 3 of 3 results
![]() |
IS61LV6464-8PQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 8 ns | 83 MHz | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 170 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-128 | 128 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61LV6464-8PQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 64 | 64KX64 | 8 ns | 66 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 150 µA | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP128,.67X.93,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
![]() |
IS61LV6464-8PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 8 ns | 66 MHz | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 150 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-128 | 128 | compliant | 3A991.B.2.A | 8542.32.00.41 |