Filter Your Search
1 - 1 of 1 results
|
IS61LV6424-10TQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.5729 Mbit | 24 | 64KX24 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 155 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |