Parametric results for: IS61LV3216L-10T under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is61lv3216l10t
Select parts from the table below to compare.
Compare
Compare
IS61LV3216L-10T
Integrated Silicon Solution Inc
Check for Price No No Obsolete 524.288 kbit 16 32KX16 3.3 V 10 ns STANDARD SRAM LOW POWER STANDBY MODE COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 3.14 V 130 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 PLASTIC, TSOP2-44 44 compliant 3A991.B.2.B 8542.32.00.41
IS61LV3216L-10T
Integrated Circuit Solution Inc
Check for Price No Transferred 524.288 kbit 16 32KX16 3.3 V 10 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 3.14 V 130 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL INTEGRATED CIRCUIT SOLUTION INC TSOP, TSOP44,.46,32 unknown 3A991.B.2.B 8542.32.00.41