Parametric results for: IS61LV256AL-10TI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61lv256al10ti
Select parts from the table below to compare.
Compare
Compare
IS61LV256AL-10TI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 10 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 25 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 8 X 13.40 MM, MO-183, TSOP1-28 28 compliant EAR99 8542.32.00.41