Filter Your Search
1 - 2 of 2 results
|
IS61LV2568-10KI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 160 µA | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ36,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IS61LV2568-10KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 135 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.5 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, PLASTIC, SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ | 36 |